- Home ›
- All Products›
- 1623821-8
1623821-8
TE Connectivity / AMP Brand
CFH 1100 680R 5% 300mm Leads
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 1100 680R 5% 300mm Leads
Search Keywords: 16238218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623821-8
-
Alias/AKA:CFH1100A680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:2200 W
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:680 Ω
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$520.35
5
$384.26
8
$285.19
10 +
$279.49
Click for Quote
Log in
to unlock special pricing