- Home ›
- All Products›
- 1623819-6
1623819-6
TE Connectivity / AMP Brand
SBL4 R01 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R01 1%
Search Keywords: 16238196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623819-6
-
Alias/AKA:SBL4R01F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Temperature Coefficient:±450 ppm/°C
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Low Ohmic Resistor
-
Power Rating:4 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Element Type:Foil
-
Resistance Value:.01 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$2.94
1,000
$1.81
1,500
$1.43
2,000 +
$1.41
Click for Quote
Log in
to unlock special pricing