- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623819-2
1623819-2
TE Connectivity / AMP Brand
SBL4 R005 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBL4 R005 5%
Search Keywords: 16238192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623819-2
-
Alias/AKA:SBL4R005J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:4 W
-
Resistance Value:5 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:18 x 6.4 x 6.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$1.471
1,000
$0.905
1,500
$0.716
2,000 +
$0.702
Click for Quote
Log in
to unlock special pricing