- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623809-3
1623809-3
TE Connectivity / AMP Brand
MPR20 3R3 5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MPR20 3R3 5% 100PPM
Search Keywords: 16238093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623809-3
-
Alias/AKA:MPR20A3R3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bag
-
Dimension:10.6 x 4.5 x 19 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Minimum Order Quantity:
30