- Home ›
- All Products›
- 1623808-7
1623808-7
TE Connectivity / AMP Brand
SQZ7 100R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ7 100R 5% (WIRE)
Search Keywords: 16238087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623808-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Power Rating:7 W
-
Element Type:Wire Wound
-
Resistance Value:100 Ω
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.4766
500
$0.3872
1,000
$0.3863
2,500
$0.3540
5,000
$0.3395
7,500
$0.3386
10,000
$0.3274
15,000 +
$0.3186
Click for Quote
Log in
to unlock special pricing