Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623804-7

SQZ10 180R 5% WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQZ10 180R 5% WIRE
Search Keywords: 16238047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623804-7
Alias/AKA: SQZW10180RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Termination Style: Radial
Power Rating: 10 W
Resistance Value: 180 Ohm
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Operating Temperature: -55 to 250 °C
Dimension: 48 x 10 x 20.5 mm
Terminal Pitch: 32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623804-7 RoHS compliant?
Yes, 1623804-7 is RoHS compliant.
What is the lead time for 1623804-7?
The standard lead time for 1623804-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$0.6624
360
$0.6369
1,080
$0.5966
2,520
$0.5656
5,040
$0.5401
7,560
$0.5253
10,080
$0.5147
15,120 +
$0.4833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!