- Home ›
- All Products›
- 1623804-1
1623804-1
TE Connectivity / AMP Brand
SQZ10 15R 5% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ10 15R 5% WIRE
Search Keywords: 16238041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623804-1
-
Alias/AKA:SQZW1015RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:15 Ω
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
180
$0.5168
540
$0.5007
1,080
$0.4783
2,520
$0.4513
5,040
$0.4390
7,560
$0.4379
10,080
$0.4273
15,120 +
$0.4120
Click for Quote
Log in
to unlock special pricing