- Home ›
- All Products›
- 1623803-6
1623803-6
TE Connectivity / AMP Brand
SQZ7 1K0 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ7 1K0 5% (METAL FILM)
Search Keywords: 16238036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623803-6
-
Alias/AKA:SQZR71K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Loose Piece - Box
-
Operating Temperature Range:-55 – 250 °C
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Metal Oxide Film
-
Resistance Value:1K Ω
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Power Resistor
-
Power Rating:7 W
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$0.5873
500
$0.5690
1,000
$0.5435
2,500
$0.5129
5,000
$0.4988
7,500
$0.4855
10,000
$0.4682
15,000 +
$0.4620
Click for Quote
Log in
to unlock special pricing