- Home ›
- All Products›
- 1623802-7
1623802-7
TE Connectivity / AMP Brand
SQZ15 120K 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ15 120K 5% (METAL FILM)
Search Keywords: 16238027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623802-7
-
Alias/AKA:SQZR15120KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:15 W
-
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Value:120K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.145
500
$0.859
750
$0.802
1,000 +
$0.786
Click for Quote
Log in
to unlock special pricing