- Home ›
- All Products›
- 1623799-7
1623799-7
TE Connectivity / AMP Brand
SQZ20 6R8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ20 6R8 5%
Search Keywords: 16237997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623799-7
-
Alias/AKA:SQZW206R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Power Rating:20 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:6.8 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$1.255
600
$0.942
900
$0.879
1,200 +
$0.861
Click for Quote
Log in
to unlock special pricing