- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623799-2
1623799-2
TE Connectivity / AMP Brand
SQZ20 15R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ20 15R 5%
Search Keywords: 16237992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623799-2
-
Alias/AKA:SQZW2015RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Loose
-
Dimension:60 x 15 x 28 mm
-
Terminal Pitch:42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
300
$1.255
600
$0.942
900
$0.879
1,200 +
$0.861
Click for Quote
Log in
to unlock special pricing