Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623797-1

SQZ10 10R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQZ10 10R 5%
Search Keywords: 16237971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623797-1
Alias/AKA: SQZW1010RJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Power Rating: 10 W
Resistance Value: 10 Ω
Temperature Coefficient: ±300 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623797-1 RoHS compliant?
Yes, 1623797-1 is RoHS compliant.
What is the lead time for 1623797-1?
The standard lead time for 1623797-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$0.5001
360
$0.4901
1,080
$0.4743
2,520
$0.4621
5,040
$0.4522
7,560
$0.4463
10,080
$0.4422
15,120 +
$0.4213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!