- Home ›
- All Products›
- 1623795-6
1623795-6
TE Connectivity / AMP Brand
SQP10 22R 5% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP10 22R 5% WIRE
Search Keywords: 16237956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623795-6
-
Alias/AKA:SQPW1022RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Power Rating:10 W
-
Element Type:Wire Wound
-
Resistance Value:22 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
240
$0.3366
720
$0.3260
1,200
$0.3114
2,640
$0.2981
5,040
$0.2858
7,680
$0.2851
10,080
$0.2844
15,120 +
$0.2683
Click for Quote
Log in
to unlock special pricing