- Home ›
- All Products›
- 1623794-8
1623794-8
TE Connectivity / AMP Brand
SQP7 47K 5% MTL FLM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP7 47K 5% MTL FLM
Search Keywords: 16237948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623794-8
-
Alias/AKA:SQPR747KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:7 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:47K Ω
-
Element Type:Metal Oxide , Wire Wound
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
240
Order Increment:
240
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
240
$0.3389
720
$0.2670
2,640
$0.2554
5,040
$0.2482
7,680
$0.2414
25,200
$0.2112
50,160 +
$0.1946
Click for Quote
Log in
to unlock special pricing