Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623793-5

SQP5 22K 5% MTL FLM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQP5 22K 5% MTL FLM
Search Keywords: 16237935
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623793-5
Alias/AKA: SQPR522KJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Power Rating: 5 W
Resistance Value: 22K Ω
Temperature Coefficient: ±300 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623793-5 RoHS compliant?
Yes, 1623793-5 is RoHS compliant.
What is the lead time for 1623793-5?
The standard lead time for 1623793-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
320
$0.2187
1,280
$0.2097
2,560
$0.2052
5,120
$0.2008
7,680
$0.1981
25,280
$0.1740
50,240
$0.1570
100,160 +
$0.1545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!