- Home ›
- All Products›
- 1623793-1
1623793-1
TE Connectivity / AMP Brand
SQP5 10K 5% MTL FLM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQP5 10K 5% MTL FLM
Search Keywords: 16237931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623793-1
-
Alias/AKA:SQPR510KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:5 W
-
Resistance Value:10K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Metal Oxide , Wire Wound
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
320
$0.2282
1,280
$0.1798
2,560
$0.1720
5,120
$0.1695
7,680
$0.1672
25,280
$0.1422
50,240
$0.1311
100,160 +
$0.1307
Click for Quote
Log in
to unlock special pricing