help desk software
Image is representational - see mfr. specs

SQM7 150R 5% (WIRE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SQM7 150R 5% (WIRE)
Search Keywords: 16237894
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623789-4
  • Alias/AKA:
    SQMW7150RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    7 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2548
1,000
$0.2507
2,500
$0.2398
5,000
$0.2349
7,500
$0.2344
10,000
$0.2266
15,000
$0.2237
25,000 +
$0.2113
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments