- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623788-5
1623788-5
TE Connectivity / AMP Brand
SQM5 130R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQM5 130R 5% (WIRE)
Search Keywords: 16237885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623788-5
-
Alias/AKA:SQMW5130RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:130 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:Box
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Can Ship immediately
You may purchase all in-stock quantity of 349
On Order:
1,500
can ship 8/24/26
Stock lot only:
349
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.2992
500
$0.2720
1,000
$0.2659
2,500
$0.2578
5,000
$0.2517
7,500
$0.2481
25,000
$0.2171
50,000 +
$0.1955
Click for Quote
Log in
to unlock special pricing