- Home ›
- All Products›
- 1623787-1
1623787-1
TE Connectivity / AMP Brand
SQM3 10R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM3 10R 5% (WIRE)
Search Keywords: 16237871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623787-1
-
Alias/AKA:SQMW310RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:3 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Value:10 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$0.2723
1,000
$0.2558
2,500
$0.2447
5,000
$0.2378
7,500
$0.2313
25,000
$0.2023
50,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing