- Home ›
- All Products›
- 1623785-8
1623785-8
TE Connectivity / AMP Brand
SQM10 470R 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM10 470R 5% (WIRE)
Search Keywords: 16237858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623785-8
-
Alias/AKA:SQMW10470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Power Rating:10 W
-
Element Type:Wire Wound
-
Resistance Value:470 Ω
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.5448
500
$0.4426
1,000
$0.4228
2,500
$0.4047
5,000
$0.3881
7,500
$0.3871
10,000
$0.3642
15,000 +
$0.3633
Click for Quote
Log in
to unlock special pricing