- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623782-8
1623782-8
TE Connectivity / AMP Brand
SQM5 2K2 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 2K2 5% (METAL FILM)
Product Highlights:
- SQ Series
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 5.00 W
- Tolerance = 5 %
Search Keywords: 16237828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623782-8
-
Alias/AKA:SQMR52K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.2890
1,000
$0.2715
2,500
$0.2597
5,000
$0.2524
7,500
$0.2455
25,000
$0.2147
50,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing