- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623782-4
1623782-4
TE Connectivity / AMP Brand
SQM5 1K0 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 1K0 5% (METAL FILM)
Search Keywords: 16237824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623782-4
-
Alias/AKA:SQMR51K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/18/26
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.2890
1,000
$0.2715
2,500
$0.2597
5,000
$0.2524
7,500
$0.2455
25,000
$0.2147
50,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing