- Home ›
- All Products›
- 1623781-6
1623781-6
TE Connectivity / AMP Brand
SQM3 100K 2% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM3 100K 2% (METAL FILM)
Search Keywords: 16237816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623781-6
-
Alias/AKA:SQMR3100KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:3 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Resistance Value:100K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.2672
1,000
$0.2510
2,500
$0.2401
5,000
$0.2333
7,500
$0.2269
25,000
$0.1985
50,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing