- Home ›
- All Products›
- 1623781-2
1623781-2
TE Connectivity / AMP Brand
SQM10 47K 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM10 47K 5% (METAL FILM)
Search Keywords: 16237812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623781-2
-
Alias/AKA:SQMR1047KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:10 W
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:47K Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.5246
500
$0.4263
1,000
$0.4072
2,500
$0.3897
5,000
$0.3737
7,500
$0.3728
10,000
$0.3507
15,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing