- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623779-5
1623779-5
TE Connectivity / AMP Brand
The 1623779-5 is a 5W, 100 Ω wire-wound power resistor in a ceramic case designed for horizontal mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1623779-5 is a 5W, 100 Ω wire-wound power resistor in a ceramic case designed for horizontal mounting.
Search Keywords: 16237795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623779-5
-
Alias/AKA:SQBW2010RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:20 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$1.256
250
$1.153
500
$1.109
1,000
$1.065
2,500
$1.006
5,000
$0.962
7,500
$0.936
10,000 +
$0.887
Click for Quote
Log in
to unlock special pricing