- Home ›
- All Products›
- 1623778-9
1623778-9
TE Connectivity / AMP Brand
SPS10 47R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SPS10 47R 5%
Search Keywords: 16237789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623778-9
-
Alias/AKA:SPSW1047RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Power Rating:10 W
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Resistance Value:47 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$1.60
500
$1.21
750
$1.13
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing