- Home ›
- All Products›
- 1623778-5
1623778-5
TE Connectivity / AMP Brand
SPS7 R68 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SPS7 R68 5%
Search Keywords: 16237785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623778-5
-
Alias/AKA:SPSW7R68J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 250 °C
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:7 W
-
Resistance Value:.68 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$1.272
500
$0.954
750
$0.890
1,000 +
$0.873
Click for Quote
Log in
to unlock special pricing