- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623776-6
1623776-6
TE Connectivity / AMP Brand
MPC5 1R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MPC5 1R0 5%
Search Keywords: 16237766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623776-6
-
Alias/AKA:MPC521R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tray
-
Dimension:12.7 x 2.54 x 27.68 mm
-
Terminal Pitch:5.08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$5.19
500
$3.19
750
$2.53
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing