- Home ›
- All Products›
- 1623776-3
1623776-3
TE Connectivity / AMP Brand
MPC5 1K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MPC5 1K0 5%
Search Keywords: 16237763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623776-3
-
Alias/AKA:MPC52102J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Power Rating:5 W
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature Range:-55 – 125 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1K Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$4.26
500
$2.62
750
$2.07
1,000 +
$2.03
Click for Quote
Log in
to unlock special pricing