- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623775-3
TE Connectivity / AMP Brand
1623775-3
MPC10 1R0 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MPC10 1R0 5%
Search Keywords: 16237753
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1623775-3 |
| Alias/AKA: | MPC1081R0J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1008 |
| Power Rating: | 10 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1623775-3 RoHS compliant?
Yes, 1623775-3 is RoHS compliant.
What is the lead time for 1623775-3?
The standard lead time for 1623775-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
252
$14.82
504
$7.84
756
$5.52
1,008 +
$5.41
Click for Quote
Log in
to unlock special pricing