- Home ›
- All Products›
- 1623775-2
1623775-2
TE Connectivity / AMP Brand
MPC10 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MPC10 10K 5%
Search Keywords: 16237752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623775-2
-
Alias/AKA:MPC108103J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Power Rating:10 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 125 °C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:10K Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
252
$6.22
504
$3.83
756
$3.03
1,008 +
$2.97
Click for Quote
Log in
to unlock special pricing