- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623774-1
1623774-1
TE Connectivity / AMP Brand
C14 180R 2% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C14 180R 2% (LOOSE)
Search Keywords: 16237741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623774-1
-
Alias/AKA:C14180RGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:14 W
-
Resistance Value:180 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tray
-
Dimension:53.3 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$3.03
200
$2.27
300
$2.12
400 +
$2.08
Click for Quote
Log in
to unlock special pricing