- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623773-8
1623773-8
TE Connectivity / AMP Brand
C10 10K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 10K 5% (LOOSE)
Search Keywords: 16237738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623773-8
-
Alias/AKA:C1010KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose Pack
-
Dimension:38.1 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.69
500
$1.67
1,000
$1.63
2,500
$1.58
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing