- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623773-7
1623773-7
TE Connectivity / AMP Brand
C10 100R 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 100R 5% (LOOSE)
Search Keywords: 16237737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623773-7
-
Alias/AKA:C10100RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.70
500
$1.65
1,000
$1.56
2,500
$1.51
5,000
$1.42
7,500
$1.41
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing