- Home ›
- All Products›
- 1623773-3
1623773-3
TE Connectivity / AMP Brand
C10 18K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 18K 5% (LOOSE)
Search Keywords: 16237733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623773-3
-
Alias/AKA:C1018KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Temperature Coefficient:±90 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:18K Ω
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$1.80
300
$1.72
500
$1.67
1,000
$1.58
2,500
$1.54
5,000
$1.44
7,500
$1.43
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing