- Home ›
- All Products›
- 1623772-8
1623772-8
TE Connectivity / AMP Brand
C7 12K 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C7 12K 5% AMMO PK
Search Keywords: 16237728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623772-8
-
Alias/AKA:C712KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:7 W
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:12K Ω
-
Element Type:Wire Wound
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$2.93
500
$1.81
750
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing