- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623769-1
1623769-1
TE Connectivity / AMP Brand
23E 2K2A 6X50PL B9 M10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23E 2K2A 6X50PL B9 M10
Search Keywords: 16237691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623769-1
-
Alias/AKA:23ESA222MLA50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Eyelet
-
Power Rating:0.4 W
-
Resistance Value:2.2 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 20.4 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
150
$5.82
300
$3.58
450
$2.84
600 +
$2.78
Click for Quote
Log in
to unlock special pricing