- Home ›
- All Products›
- 1623760-4
1623760-4
TE Connectivity / AMP Brand
23E 10KA 6X32FL B9 M10 LOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23E 10KA 6X32FL B9 M10 LOC
Search Keywords: 16237604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623760-4
-
Alias/AKA:23ESA103MWL32N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Turns:1
-
Shaft Size:6 x 32 mm
-
Sections:Single
-
Shaft Style:Flatted
-
Adjustment Location:Side
-
Resistance Class:1kΩ – 1MΩ
-
Product Orientation:Right Angle
-
Element Type:Carbon Film
-
Power Rating:.4 W
-
Resistance Value:10K Ω
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$7.01
300
$4.32
450
$3.42
600 +
$3.35
Click for Quote
Log in
to unlock special pricing