- Home ›
- All Products›
- 1623756-1
1623756-1
TE Connectivity / AMP Brand
23E 1KA 6X50PL B9 M10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23E 1KA 6X50PL B9 M10
Search Keywords: 16237561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623756-1
-
Alias/AKA:23ESA102MLA50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Shaft Style:Plain
-
Shaft Size:6 x 50 mm
-
Number of Turns:1
-
Sections:Single
-
Adjustment Location:Side
-
Resistance Class:1kΩ – 1MΩ
-
Product Orientation:Right Angle
-
Element Type:Carbon Film
-
Resistance Value:1K Ω
-
Power Rating:.4 W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$6.15
300
$3.79
450
$3.00
600 +
$2.94
Click for Quote
Log in
to unlock special pricing