Image is representational - see mfr. specs

ER58 150R 5% AMMO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ER58 150R 5% AMMO
Search Keywords: 16237505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623750-5
  • Alias/AKA:
    ER58150RJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    0 – 60 ppm/°C
  • Packaging Method:
    Ammo Packed
  • Power Rating:
    7 W
  • Number of Terminations:
    2
  • Operating Temperature Range:
    -55 – 200 °C
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Resistance Value:
    150 Ω
  • Element Type:
    Wire Wound
  • Operating Voltage:
    200 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.765
1,000
$0.574
1,500
$0.536
2,000 +
$0.525
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!