- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623750-1
1623750-1
TE Connectivity / AMP Brand
ER58 100R 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 100R 5% AMMO
Search Keywords: 16237501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623750-1
-
Alias/AKA:ER58100RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 60 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo Pack
-
Dimension:22.2 x 8 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.4671
500
$0.4577
1,000
$0.4483
2,500
$0.4359
5,000
$0.4265
7,500
$0.4210
10,000
$0.4172
15,000 +
$0.4117
Click for Quote
Log in
to unlock special pricing