- Home ›
- All Products›
- 1623749-6
1623749-6
TE Connectivity / AMP Brand
ER17 22K 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER17 22K 5% LOOSE
Search Keywords: 16237496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623749-6
-
Alias/AKA:ER1722KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Temperature Coefficient:0 – 60 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:14 W
-
Operating Temperature Range:-55 – 200 °C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:22K Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$3.01
200
$2.26
300
$2.11
400 +
$2.07
Click for Quote
Log in
to unlock special pricing