Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623746-4

ER74 120R 5% AMMO PK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ER74 120R 5% AMMO PK
Search Keywords: 16237464
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623746-4
Alias/AKA: ER74120RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 120 Ohm
Tolerance: 5 %
Temperature Coefficient: 0 to 60 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Ammo Pack
Dimension: 13.5 x 6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623746-4 RoHS compliant?
Yes, 1623746-4 is RoHS compliant.
What is the lead time for 1623746-4?
The standard lead time for 1623746-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.107
100
$0.853
250
$0.768
500
$0.690
1,000
$0.562
1,500
$0.561
2,000 +
$0.535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!