- Home ›
- All Products›
- 1623741-5
1623741-5
TE Connectivity / AMP Brand
SBC 2 27R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBC 2 27R 10%
Search Keywords: 16237415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623741-5
-
Alias/AKA:SBC227RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 350 °C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:4 W
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:27 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$0.5740
500
$0.5560
1,000
$0.5311
2,500
$0.5012
5,000
$0.4875
7,500
$0.4745
10,000
$0.4575
15,000 +
$0.4515
Click for Quote
Log in
to unlock special pricing