- Home ›
- All Products›
- 1623741-4
1623741-4
TE Connectivity / AMP Brand
SBC2 R47 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBC2 R47 10%
Search Keywords: 16237414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623741-4
-
Alias/AKA:SBC2R47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature Range:-55 – 350 °C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:4 W
-
Element Type:Wire Wound
-
Resistance Value:.47 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.7468
250
$0.6264
1,000
$0.5796
3,000
$0.5320
5,000
$0.5306
8,000
$0.5178
10,000
$0.4993
15,000 +
$0.4927
Click for Quote
Log in
to unlock special pricing