- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623740-4
1623740-4
TE Connectivity / AMP Brand
SBC15 10R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBC15 10R 5%
Search Keywords: 16237404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623740-4
-
Alias/AKA:SBC1510RJP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:17 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:75 x 9 x 9 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing