- Home ›
- All Products›
- 1623734-6
1623734-6
TE Connectivity / AMP Brand
SBCV11 10R 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCV11 10R 10%
Search Keywords: 16237346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623734-6
-
Alias/AKA:SBCV1110RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 350 °C
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Power Rating:11 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:10 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.31
750
$1.22
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing