- Home ›
- All Products›
- 1623734-3
1623734-3
TE Connectivity / AMP Brand
SBCV15 22K 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCV15 22K 10%
Search Keywords: 16237343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623734-3
-
Alias/AKA:SBCV1522KK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-55 – 350 °C
-
Power Rating:17 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:22K Ω
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.49
750
$1.39
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing