- Home ›
- All Products›
- 1623733-6
1623733-6
TE Connectivity / AMP Brand
SBCHE7 220R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCHE7 220R 5%
Search Keywords: 16237336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623733-6
-
Alias/AKA:SBCHE7220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 350 °C
-
Resistor Type:Power Resistor
-
Power Rating:7 W
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Resistance Value:220 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.872
300
$0.708
1,000
$0.677
2,500
$0.621
5,000
$0.620
7,500
$0.604
10,000
$0.583
15,000 +
$0.575
Click for Quote
Log in
to unlock special pricing