- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623732-2
1623732-2
TE Connectivity / AMP Brand
BCHE 7 W 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 10K 5%
Search Keywords: 16237322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623732-2
-
Alias/AKA:SBCHE610KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:38 x 7 x 8 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$0.7670
300
$0.7211
1,000
$0.6722
2,500
$0.6334
5,000
$0.6049
7,500
$0.5885
10,000
$0.5569
15,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing